Schneider Electric NSY Series Terminal Block for Use with Enclosure 27 mm x 52 mm x 45mm

Subtotal (1 pack of 20 units)*

£53.33

(exc. VAT)

£64.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.33£2.667

*price indicative

RS Stock No.:
654-410
Mfr. Part No.:
NSYS50
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Terminal Block

Length

52mm

For Use With

Enclosure

Width

45mm

Height

27mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric Safety terminal designed for secure and reliable power distribution in multi-purpose electrical installations. It supports a nominal cross-section of 50 mm² and is compatible with PanelSeT and Thalassa ranges. It ensures both electrical safety and mechanical strength. Its compact form allows easy integration on mounting accessories within electrical enclosures.

Durable construction

Zinc plated and dichromated steel for ring

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy