Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm

Subtotal (1 unit)*

£209.16

(exc. VAT)

£250.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.16

*price indicative

RS Stock No.:
654-368
Mfr. Part No.:
NSYSFPSC60
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixing Plate

Product Type

Enclosure Accessory

Length

595mm

For Use With

Enclosure

Width

45mm

Material

Steel

Height

32.2mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Post Fixing Device WM PanelSet is designed to securely mount enclosures on posts up to 675 mm in height. Made of galvanised steel, it offers durable support with a maximum load capacity of 100 kg. It is compatible with various PanelSeT ranges including S3D, SBM, and CRN. The device is fixed to the rear of the enclosure using M8 screws for a reliable and stable installation.

Easy to install

Durable and lightweight construction

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy