Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- RS Stock No.:
- 781-765
- Mfr. Part No.:
- NSYRSW40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,251.44
(exc. VAT)
£1,501.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,251.44 |
*price indicative
- RS Stock No.:
- 781-765
- Mfr. Part No.:
- NSYRSW40
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack | |
| Accessory Type | Rack | |
| Length | 1.9m | |
| For Use With | Enclosers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| Series | NSY | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack | ||
Accessory Type Rack | ||
Length 1.9m | ||
For Use With Enclosers | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
Series NSY | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric 19 inch rack solution designed for industrial enclosures. with dimensions of 2000x800 mm, it accommodates up to 40 modules, providing ample space for equipment installation. the swing rack design ensures easy access to mounted components, making it Ideal for control panels and OEM applications.
Offers dimensions of 2000x800 mm
Provides capacity for 40 modules
Supports secure installation of electrical and electronic equipment
Delivers Durable construction for industrial environments
Related links
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.9 m x 1.8 m x 1.25m
