Schneider Electric NSY Series Zamak Locking System for Use with SDX
- RS Stock No.:
- 654-385
- Mfr. Part No.:
- NSYLSSDX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£577.88
(exc. VAT)
£693.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £577.88 |
*price indicative
- RS Stock No.:
- 654-385
- Mfr. Part No.:
- NSYLSSDX
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Locking System | |
| For Use With | SDX | |
| Material | Zamak | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Locking System | ||
For Use With SDX | ||
Material Zamak | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The Schneider Electric Complete locking system designed specifically for PanelSeT SDX enclosures, offering reliable security and ease of use. It includes all essential components for direct door mounting. The 3 mm double-bar lock ensures compatibility with standard electrical cabinet keys, making it ideal for multi-purpose applications in industrial environments.
Durable construction
Compact and lightweight design
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Zamak Hinge for Use with Spacial SF Enclosure
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Locking System for Use with Enclosure
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric PanelSeT Series Zamak Locking Accessory for Use with PanelSeT SMX x 1.4 m
