Schneider Electric NSY Series Steel Bracket for Use with Enclosure 1 m x 50 mm x 50mm
- RS Stock No.:
- 655-039
- Mfr. Part No.:
- NSYRCKS10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£228.56
(exc. VAT)
£274.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.56 |
*price indicative
- RS Stock No.:
- 655-039
- Mfr. Part No.:
- NSYRCKS10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | Enclosure | |
| Width | 50mm | |
| Material | Steel | |
| Height | 1m | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With Enclosure | ||
Width 50mm | ||
Material Steel | ||
Height 1m | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Support brackets are expertly designed for use in 19 inch fixed racks, ensuring a robust mounting solution for all your electronic applications. Featuring a substantial load capacity of 400 kg, these brackets are constructed from high-quality steel and are zinc-coated for enhanced durability and longevity. Whether you're setting up a new installation or reinforcing an existing setup, these support brackets provide the reliability and strength needed for optimal performance. Their compact dimensions, including a height and width of 50 mm and a nominal depth of 1000 mm, make them versatile for various configurations, ultimately enhancing the efficiency of your installation.
Constructed from sturdy steel for added strength and durability
Zinc-coated surface finish provides long-lasting protection against corrosion
Designed specifically for electronic applications in 19 inch fixed racks
Supports a permanent permissible load of up to 400 kg
Includes 4 fixing elements for secure mounting
Sold as a single unit, ideal for individual requirements
Compact dimensions, making them suitable for tight spaces without sacrificing load capacity
Manufactured in Spain, ensuring quality standards are met
Backed by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 280mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Zinc Plated Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 1m
- Schneider Electric NSY Series Zinc Plated Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 600mm
