Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 350 mm x 500mm

Subtotal (1 unit)*

£45.93

(exc. VAT)

£55.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.93

*price indicative

RS Stock No.:
653-813
Mfr. Part No.:
LVS03241
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

350mm

For Use With

Enclosure

Width

500mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Front plate is an essential installation accessory designed to enhance the functionality of PrismaSeT G and P enclosures. Specifically tailored to accommodate various ComPact and EasyPact devices, this front plate enables vertical installation with options for both fixed and plug-in configurations. Constructed from robust steel and finished in a stylish white (RAL 9003) with a matte and textured surface, it not only ensures durability but also provides an aesthetically pleasing finish. The product supports multiple pole configurations, making it versatile for a range of applications, while its direct connection feature streamlines the installation process, ensuring that users can quickly integrate it into their existing setups.

Constructed from high-quality steel for enhanced durability and longevity

Enables vertical installation for various ComPact and EasyPact devices

Compatible with PrismaSeT G and P enclosures, offering versatility in applications

Designed for both fixed and plug-in configurations to meet diverse installation needs

Finished in an attractive white (RAL 9003), providing a modern look that fits any environment

Features a matte and textured surface finish, combining functionality with style

Supports multiple pole configurations, making it suitable for various setups

Facilitates direct connections for a more streamlined installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy