Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 400 mm x 500mm

Subtotal (1 unit)*

£105.62

(exc. VAT)

£126.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.62

*price indicative

RS Stock No.:
655-066
Mfr. Part No.:
LVS03691
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

400mm

For Use With

Enclosure

Width

500mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Schneider Electric is a front plate is designed for use with withdrawable devices like NS-MTZ1 and NT circuit breakers. It features a cut-out design and fits 8 vertical modules within a 650 mm wide cubicle. Made of steel with a white RAL 9003 finish, it ensures a clean and professional installation in electrical panels.

Electrophoresis treatment for corrosion resistance

Steel with matt textured epoxy polyester coating

Front plate with cut out for withdrawable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy