Schneider Electric LVS Series Steel Panel for Use with Enclosure 850 mm x 250mm
- RS Stock No.:
- 759-756
- Mfr. Part No.:
- LVS08354
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-756
- Mfr. Part No.:
- LVS08354
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel | |
| Accessory Type | Panel | |
| For Use With | Enclosure | |
| Width | 250mm | |
| Material | Steel | |
| Height | 850mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Mounting plate type | Panel | |
| Series | LVS | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel | ||
Accessory Type Panel | ||
For Use With Enclosure | ||
Width 250mm | ||
Material Steel | ||
Height 850mm | ||
Colour White | ||
IP Rating IP55 | ||
Mounting plate type Panel | ||
Series LVS | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric side panel is designed specifically for use with PrismaSeT G enclosures, providing essential support for low voltage electrical distribution applications.
Constructed from treated sheet steel for enhanced durability
Features a protective electrophoresis treatment and hot-polymerised polyester epoxy powder
Textured surface finish in white (RAL 9003) adds a stylish aesthetic
Designed for wall-mounted installation, offering flexibility in various settings
Kit includes two side panels for comprehensive enclosure support
Complies with IEC standards for safety and performance
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
