Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- RS Stock No.:
- 654-895
- Mfr. Part No.:
- LVS03697
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£119.87
(exc. VAT)
£143.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.87 |
*price indicative
- RS Stock No.:
- 654-895
- Mfr. Part No.:
- LVS03697
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 550mm | |
| For Use With | Enclosure | |
| Width | 321mm | |
| Material | Sheet Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 550mm | ||
For Use With Enclosure | ||
Width 321mm | ||
Material Sheet Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric Front plate is designed specifically for PrismaSeT P cubicles, delivering a high-quality solution for installation accessories. This versatile front plate accommodates an array of ComPact devices, allowing for both vertical installation and various control options, such as toggle and direct front rotary handles. Engineered from durable steel with a sleek matte, textured finish and protected by an electrophoresis treatment, the front plate not only meets industry standards but also provides reliable performance across diverse applications. With a compatibility range that includes NS1250, NS1600, and NS630 models, this product ensures seamless integration into existing setups while maintaining an attractive white colour (RAL 9003) for a professional appearance.
Designed for use with PrismaSeT P cubicles, ensuring compatibility with a range of installations
Accommodates different ComPact devices for both vertical installation and versatile control options
Crafted from robust steel, providing strength and durability for long-lasting performance
Finished with a stylish matte texture for an enhanced aesthetic appeal
Protected by electrophoresis treatment and hot-polymerised polyester epoxy powder, ensuring longevity
Meets IEC 61439-1 and IEC 61439-2 standards for reliable compliance and safety
Includes multiple mounting plate supports for both 3P and 4P configurations, catering to various electrical needs
Compact dimensions at 550 mm in height and 321 mm in width allow for efficient use of space
Lightweight at 2.24 kg, facilitating easy handling and installation
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
