Schneider Electric LVS Series Steel Front Plate for Use with L600 150 mm x 500mm

Subtotal (1 unit)*

£47.62

(exc. VAT)

£57.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.62

*price indicative

RS Stock No.:
781-816
Mfr. Part No.:
LVS03895
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

For Use With

L600

Width

500mm

Material

Steel

Height

150mm

Colour

White

IP Rating

IP30

Mounting plate type

Front Plate

Series

LVS

Standards/Approvals

IEC

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Schneider Electric Front plate is designed to enhance the aesthetics and functionality of PrismaSeT enclosures and cubicles. It serves as an essential installation accessory, specifically intended for both floor-standing and wall-mounted models. Crafted from Durable steel with a sleek white finish (RAL 9003), this ventilated front plate offers a reliable solution to protect and optimise the airflow within the enclosure. Its thoughtful design accommodates a variety of specifications to ensure compatibility with various PrismaSeT configurations, making it an indispensable component for modern installations. This product is Ideal for users seeking to combine performance with a visually appealing design.

Constructed from robust steel for enhanced durability

Features a stylish white finish to complement modern installations

Ventilated design improves airflow and thermal management within the enclosure

Designed for versatility, suitable for both floor-standing and wall-mounted applications

Meets IEC standards for increased reliability and safety

Lightweight at only 0.46 kg, facilitating easy handling and installation

Provides an IP30 rating for dust protection

Environmentally responsible, free from halogens and PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy