Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- RS Stock No.:
- 653-817
- Mfr. Part No.:
- LVS03715
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£243.30
(exc. VAT)
£291.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.30 |
*price indicative
- RS Stock No.:
- 653-817
- Mfr. Part No.:
- LVS03715
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 500mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 500mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Front plate is a crucial accessory for seamless installation within PrismaSeT P cubicles. Designed specifically to support ComPact device ranges, it enables straightforward vertical installation while ensuring robust functionality. Constructed from durable steel with a textured, matt finish, this front plate is not only built to last but also boasts an appealing aesthetic. Its compatibility with both front and rear connection positions opens up flexible use cases to accommodate various installation requirements, making it an essential component for professionals seeking reliability and versatility in electrical setups.
Compatible with INS2000 to INS2500 and INV2000 to INV2500 device ranges for enhanced adaptability
Allows vertical mounting, ensuring optimal device operation and space utilisation
Constructed from sturdy steel, ensuring durability and longevity in demanding environments
Features textured and matt surface finish for both functional performance and visual appeal
Supports front and rear connection positions, providing flexibility in installation preferences
Complies with IEC standards for reliable performance and safety assurance
Includes protective electrophoresis treatment and hot-polymerised polyester epoxy powder for enhanced resilience
Designed specifically for use within 650 mm cubicles, enhancing compatibility with existing frameworks
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- Schneider Electric LVS Series Steel Front Plate for Use with L600 150 mm x 500mm
- Schneider Electric LVS Series Glass Front Plate for Use with Enclosure x 200 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 500 mm x 650mm
