Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 500 mm x 500mm

Subtotal (1 unit)*

£51.41

(exc. VAT)

£61.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.41

*price indicative

RS Stock No.:
654-894
Mfr. Part No.:
LVS03661
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

500mm

For Use With

Enclosure

Width

500mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Front plate is designed for enhanced functionality within PrismaSeT P cubicles, specifically engineered to support fixed source changeover applications. This accessory seamlessly integrates with ComPact devices, enabling easy access and operation through a direct front rotary handle, optimally positioned for horizontal installation. With a robust steel construction and a sleek white (RAL 9003) finish, it not only ensures durability but also complements modern installations. The front plate is meticulously designed to fit cubicles with a width of 650 mm and depth of 400 mm, making it ideal for reliable and efficient energy management in complex environments.

Crafted from durable steel for long-lasting use

Textured matt surface finish for a premium aesthetic

Designed specifically for horizontal mounting for streamlined operation

Compatible with both 3P and 4P configurations for versatile applications

Direct connection support enhances installation efficiency

Packaged in sets, allowing for convenient handling and storage

Complies with IEC 61439 standards for electrical equipment safety

ASTA certified, ensuring quality and performance

Utilises environmentally friendly materials, including recycled cardboard packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy