Schneider Electric LVS Series Front Plate for Use with Enclosure x 500 mm x 650mm

Subtotal (1 unit)*

£792.78

(exc. VAT)

£951.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£792.78

*price indicative

RS Stock No.:
653-930
Mfr. Part No.:
LVS08560
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

500mm

For Use With

Enclosure

Width

650mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Hinged front plate support frame is designed to provide robust and accessible support for PrismaSeT P cubicles, ensuring seamless integration and functionality. This essential component enhances the usability of electrical enclosures, accommodating a width of 650 mm while maintaining optimal functionality. Crafted with precision, its electrophoresis treatment and hot-polymerised polyester epoxy powder finish offer durability and a sleek, textured matte appearance. This product not only meets IEC 62208 standards but also contributes to long-lasting performance in various environments, making it an ideal choice for anyone looking to enhance their electrical installations.

Available as a set of 1, simplifying installation for users

Constructed with a net weight of 3.86 kg for manageable handling

Compatible specifically with PrismaSeT and PrismaSeT P cubicles for tailored solutions

Offers a height of 500 mm and width of 650 mm, optimising space usage

Surface features a matte, textured finish for an aesthetically pleasing look

Packaging is environmentally conscious, made with recycled cardboard and devoid of single-use plastics

Meets the requirements set by IEC 62208, ensuring product reliability

Country of origin is France, adding to its quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy