Schneider Electric LVS0 Series Steel Roof Plate for Use with Enclosure x 400 mm x 650mm

Image representative of range

Subtotal (1 unit)*

£241.09

(exc. VAT)

£289.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.09

*price indicative

RS Stock No.:
921-999
Mfr. Part No.:
LVS08476
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof Plate

Accessory Type

Roof Plate

Length

400mm

For Use With

Enclosure

Width

650mm

Material

Steel

Colour

White

IP Rating

IP30

Series

LVS0

Standards/Approvals

REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ventilated roof plate is designed for PrismaSeT P enclosures, ensuring superior low voltage electrical distribution within a robust metal structure suitable for various applications.

Constructed from treated sheet steel for enhanced durability

Electrophoresis treatment and hot-polymerised polyester epoxy provide superior protective treatment

Matt textured surface finish in White (RAL 9003) ensures aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy