Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 400 mm x 400 mm x 500mm
- RS Stock No.:
- 922-310
- Mfr. Part No.:
- LVS03325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£230.39
(exc. VAT)
£276.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.39 |
*price indicative
- RS Stock No.:
- 922-310
- Mfr. Part No.:
- LVS03325
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | LVS0 | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Steel | ||
Height 400mm | ||
Colour White | ||
IP Rating IP30 | ||
Series LVS0 | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Front plate designed for compatibility with PrismaSeT G and PrismaSeT P ranges, serving as an essential installation accessory for floor-standing and wall-mounted enclosures.
Constructed from Durable steel with an electrophoresis treatment
Available in a sleek matt white finish (RAL 9003) for a clean aesthetic
Compatible with various PrismaSeT enclosures, offering flexibility in installation
Configured for 6 or 8 three-pole devices with rear or direct connection options
Related links
- Schneider Electric LVS0 Series Sheet Steel Gland Plate for Use with Enclosure x 400 mm x 800mm
- Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 250 mm x 250 mm x 500mm
- Schneider Electric LVS0 Series Sheet Steel Roof Plate for Use with Enclosure x 400 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 500mm
- Eaton XPFMM06-350 Series Steel LV Switchgear for Use with Enclosure 20 mm x 400 mm x 500mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 500mm
- Schneider Electric Linergy FM Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure 400 mm x 400 mm
