Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 250 mm x 250 mm x 500mm
- RS Stock No.:
- 922-306
- Mfr. Part No.:
- LVS03309
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£91.65
(exc. VAT)
£109.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.65 |
*price indicative
- RS Stock No.:
- 922-306
- Mfr. Part No.:
- LVS03309
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 250mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Series | LVS0 | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 250mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Series LVS0 | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Front Plate serves as an essential installation accessory for various enclosure types, designed for both horizontal and vertical configurations, providing compatibility with PrismaSeT G and P ranges.
Designed for easy installation in PrismaSeT G and P enclosures
Accommodates FuPact INF63 and INF100 to 160 devices
Available for both horizontal and vertical mounting positions
Constructed from Durable steel with an electrophoresis treatment
Related links
- Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 400 mm x 400 mm x 500mm
- Schneider Electric LVS0 Series Sheet Steel Gland Plate for Use with Enclosure x 400 mm x 800mm
- Schneider Electric LVS0 Series Sheet Steel Roof Plate for Use with Enclosure x 400 mm x 650mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 250 mm x 500mm
- ABB SR/SRN Series Steel Cover for Use with Enclosure 55 mm x 250 mm x 500mm
- Milwaukee Denier Nylon Tote Tool bag with Shoulder Strap 320 mm x 500mm x 250 mm
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Wall Mounting Enclosure 250 mm x 250 mm x 250mm
