Milwaukee Denier Nylon Tote Tool bag with Shoulder Strap 320 mm x 500mm x 250 mm

Subtotal (1 unit)*

£181.41

(exc. VAT)

£217.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.41

*price indicative

RS Stock No.:
204-2261
Mfr. Part No.:
4932464086
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Bag Type

Tote Tool bag

Product Type

Tool Bag

Material

Denier Nylon

Length

320mm

Width

500mm

Height

250mm

Colour

Black, Red

Shoulder Strap

Yes

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee Tool Bag, 320mm Length, 500mm Width - 4932464086


This tool bag is an essential accessory for professionals who require an efficient solution for tool storage and transport. Featuring a compact design measuring 320mm in length, 500mm in width, and 250mm in height, it combines functionality with durability. Constructed from heavyweight materials, this bag is built to withstand the rigours of daily use in demanding work environments.

Features & Benefits


• Impact-resistant moulded base protects contents from damage

• All-metal hardware ensures long-lasting use

• Comes with a shoulder strap for easier transport

• Overmoulded handle offers a comfortable grip

Applications


• Used for transporting tools to various job sites

• Suitable for electricians handling multiple tools

• Ideal for mechanical professionals needing organised storage

• For hold-all solutions in automation settings

• Great for field service technicians who need quick access

How does the shoulder strap enhance convenience during use?


The shoulder strap allows for hands-free carrying, enabling efficient movement between tasks. This alleviates the strain during transit and makes it easier to access tools quickly, especially in busy work environments.

What type of materials contribute to the bag's longevity?


The bag utilises 1680 ballistic material and features a moulded base that protects against harsh impacts. This combination ensures that it remains resistant to wear and tear while safeguarding stored tools effectively.

Can this tool bag accommodate different types of tools?


Yes, the multi-compartment design provides ample space for a variety of tools, making it versatile for different trades. This feature allows users to keep their equipment organised and easily accessible for various jobs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy