Milwaukee Denier Nylon Tote Tool bag with Shoulder Strap 400 mm x 320mm x 250 mm
- RS Stock No.:
- 204-2260
- Mfr. Part No.:
- 4932464085
- Brand:
- Milwaukee
Subtotal (1 unit)*
£157.22
(exc. VAT)
£188.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.22 |
*price indicative
- RS Stock No.:
- 204-2260
- Mfr. Part No.:
- 4932464085
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Bag Type | Tote Tool bag | |
| Product Type | Packouttm Tote Toolbag | |
| Material | Denier Nylon | |
| Length | 400mm | |
| Width | 320mm | |
| Height | 250mm | |
| Shoulder Strap | Yes | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Bag Type Tote Tool bag | ||
Product Type Packouttm Tote Toolbag | ||
Material Denier Nylon | ||
Length 400mm | ||
Width 320mm | ||
Height 250mm | ||
Shoulder Strap Yes | ||
Colour Black, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Tool Bag, 400mm Length, 320mm Width - 4932464085
This tool bag is a portable solution designed for professionals, offering ample space for tool storage. With dimensions of 400mm in length, 320mm in width, and 250mm in height, this durable tool bag is constructed from robust 1680 ballistic material, ensuring it can withstand tough conditions on-site.
Features & Benefits
• Includes a shoulder strap for easy portability
• Features a heavy-duty, impact-resistant moulded base
• Constructed with durable over-moulded handles for comfort
• Utilises all-metal hardware for enhanced longevity
Applications
• Used for carrying tools by contractors
• Suitable for maintenance and electrical work
• Ideal for both on-site and garage organisation
• Excellent for storing heavy tools and equipment
How does the design contribute to its durability in tough environments?
The tool bag's construction with 1680 ballistic material provides significant resistance to wear and tear, ensuring it holds up under rigorous working conditions. The moulded base also protects it from impacts and moisture.
What is the benefit of having a shoulder strap with this tool storage solution?
The shoulder strap allows for hands-free transport, making it easier to carry multiple tools or navigate through tight spaces while ensuring that youre not overburdened.
Is this bag compatible with other storage solutions?
This tool bag is part of the PACKOUT™ modular storage system, allowing for easy integration with other Milwaukee storage products, enhancing overall organisation on-site.
Related links
- Milwaukee Denier Nylon Tote Tool bag 280 mm x 320mm x 250 mm
- Milwaukee Denier Nylon Tote Tool bag with Shoulder Strap 320 mm x 500mm x 250 mm
- Milwaukee Denier Nylon Tool Bag with Shoulder Strap 260 mm x 460mm x 510 mm
- Milwaukee Denier Nylon Tool Bag with Shoulder Strap 230 mm x 380mm x 480 mm
- Toughbuilt Industries Nylon Tool Bag with Shoulder Strap 345 mm x 320mm x 1.635 m
- Catu Reinforced Tool Bag with Shoulder Strap 400 mm x 310mm x 250 mm
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 450 mm x 300mm x 250 mm
- Never Let Go Backpack with Shoulder Strap 260 mm x 320mm x 580 mm
