Toughbuilt Industries Nylon Tool Bag with Shoulder Strap 345 mm x 320mm x 1.635 m

Subtotal (1 unit)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.33

*price indicative

RS Stock No.:
720-436
Mfr. Part No.:
VR-2107
Brand:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Bag Type

Tool Bag

Product Type

Guide Rail

Material

Nylon

Length

345mm

Width

320mm

Height

1.635m

Shoulder Strap

Yes

Colour

Black

Number of Pockets

3

Lock Type

Zipper

Standards/Approvals

Factory

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toughbuilt Industries Hose Bag is a Durable storage solution designed specifically for carrying and storing drain off hoses while providing versatile usage for different cables.

Front fittings pocket for easy access and organisation

Rear hang loop enables convenient Storage Options

Bottom drain holes facilitate water drainage

Tarp wipeable interior for simple cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy