Milwaukee 1680D And 1800D Ballistic Tool Bag with Shoulder Strap 230 mm x 380mm x 480 mm
- RS Stock No.:
- 264-240
- Mfr. Part No.:
- 4932493622
- Brand:
- Milwaukee
Subtotal (1 unit)*
£210.20
(exc. VAT)
£252.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.20 |
*price indicative
- RS Stock No.:
- 264-240
- Mfr. Part No.:
- 4932493622
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | 1680D And 1800D Ballistic | |
| Length | 230mm | |
| Width | 380mm | |
| Height | 480mm | |
| Shoulder Strap | Yes | |
| Number of Pockets | 35 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material 1680D And 1800D Ballistic | ||
Length 230mm | ||
Width 380mm | ||
Height 480mm | ||
Shoulder Strap Yes | ||
Number of Pockets 35 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Tool Bag, 480mm Height, 380mm Width
This tool bag is a heavy-duty solution designed for professionals requiring robust and efficient tool storage. Constructed from durable 1680D and 1800D ballistic materials, it measures 480mm in height and 380mm in width, ensuring ample space for organisation. It features a versatile design allowing users to transport and access their tools conveniently.
Features & Benefits
• High durability from advanced ballistic material for longevity
• Incorporates reinforced edges and metal components for added resilience
• Features a shoulder strap and ergonomic handle for easy carrying
• Moulded base protects contents from moisture and debris
Applications
• Designed for use in electrical, mechanical, and automation settings
• Ideal for electricians needing quick access to tools
• Suitable for maintenance professionals for carrying essential equipment
• Used by tradespeople for everyday tool organisation and transport
How does the material contribute to the longevity of the bag?
The layering of 1680D and 1800D ballistic fabrics enhances durability, making it resistant to wear and tear from everyday use in demanding environments.
What features aid in organising tools effectively?
The bag includes 35 pockets, both internal and external, providing versatility in how tools are stored and accessed, ensuring efficiency during work.
What is the weight capacity of the bag, and how does it impact usage?
With a capacity of 22.7kg, it accommodates a range of tools, allowing users to transport heavy equipment without compromising structural integrity.
Related links
- Milwaukee Denier Nylon Tool Bag with Shoulder Strap 260 mm x 460mm x 510 mm
- Milwaukee Denier Nylon Tote Tool bag with Shoulder Strap 320 mm x 500mm x 250 mm
- Milwaukee Denier Nylon Tote Tool bag with Shoulder Strap 400 mm x 320mm x 250 mm
- Milwaukee Denier Nylon Tote Tool bag 280 mm x 320mm x 250 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230 mm x 220mm x 370 mm
- Stanley 600 Denier Soft Tool Organiser with Shoulder Strap 230 mm x 165mm x 350 mm
- Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 380mm x 470 mm
- Gedore Polyester Fabric Rucksack with Shoulder Strap 70 mm x 380mm x 410 mm
