Schneider Electric LVS Series Front Plate for Use with Enclosure 40 mm x 60 mm x 650mm

Subtotal (1 unit)*

£57.55

(exc. VAT)

£69.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.55

*price indicative

RS Stock No.:
653-810
Mfr. Part No.:
LVS01120
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

60mm

For Use With

Enclosure

Width

650mm

Height

40mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Frame bottom cross-member is a vital component designed specifically for the PrismaSeT range, ensuring sturdy structural support within cubicles of 650 mm width. This accessory serves as a spare part, seamlessly integrating with both PrismaSeT and PrismaSeT P models, thereby enhancing compatibility and reliability. Constructed from durable materials, it stands at a height of 60 mm while maintaining a sleek depth and width, delivering not only functionality but also an aesthetically pleasing finish in a textured, matt white (RAL 9003). With its electrophoresis treatment and polymerised polyester epoxy powder coating, this cross-member promises long-lasting performance in various environments.

Designed for seamless integration with PrismaSeT and PrismaSeT P cubicles

Constructed with a sturdy frame providing reliable structural support

Textured matte finish enhances the visual appeal of installations

Electrophoresis treatment ensures durability against environmental elements

Lightweight design at 1 kg facilitates easy handling and installation

Packaged efficiently for supply, minimising waste and environmental impact

Complies with stringent EU RoHS and REACh safety standards

PVC-free construction contributes to eco-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy