Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 450 mm x 300mm

Subtotal (1 unit)*

£498.62

(exc. VAT)

£598.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.62

*price indicative

RS Stock No.:
654-524
Mfr. Part No.:
LVS08342
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rear Panel

Accessory Type

Rear Panel

Length

450mm

For Use With

Enclosure

Width

300mm

Height

260mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Rear panel and door are designed for low voltage electrical distribution, offering a robust and functional solution for any enclosure system. Measuring 300mm in width and 450mm in height, this IP55-rated enclosure ensures optimal protection against dust and water ingress. Made to be delivered in kit form, it facilitates ease of installation and versatility, as it can be combined side by side or stacked vertically. Additionally, the device supports a rated insulation voltage of up to 1000 V and a rated current of 630 A at 40 °C, ensuring compliance with IEC standards. Finished in smooth white (RAL 9001) and featuring a durable protective treatment, this enclosure balances aesthetic appeal with superior performance.

Constructed for low voltage electrical distribution applications

IP55 rated for excellent protection against water and dust ingress

Designed for functional enclosures, delivered as a kit for straightforward assembly

Compatible with stacking and side-by-side configurations for flexible installations

Offers a rated insulation voltage of 1000 V for reliable performance

Rated current capacity of 630 A at 40 °C, conforming to IEC 61439-2 standards

Features electrophoresis treatment and hot-polymerised polyester epoxy powder for enhanced durability

Smooth, matte white finish (RAL 9001) blends seamlessly with various environments

Tested for seismic robustness up to 2.5G, ensuring mechanical reliability

Includes a single door for enclosure, enhancing accessibility and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy