Schneider Electric LVS Series Steel Cover for Use with Enclosure x 450 mm x 575mm

Subtotal (1 unit)*

£1,043.15

(exc. VAT)

£1,251.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,043.15

*price indicative

RS Stock No.:
654-522
Mfr. Part No.:
LVS04871
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

Product Type

Cover

Length

450mm

For Use With

Enclosure

Width

575mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Canalis cover is an essential accessory designed for the PrismaSeT and PrismaSeT P product ranges. Specifically tailored for cubicle installations with a width of 650 mm, it provides a seamless solution for interface compatibility within the PrismaSeT framework. Constructed from durable steel, this cover enhances both the aesthetic appeal and functionality of your cubicle partitions. With its sleek, matte white finish (RAL 9003) and protective treatment, it ensures long-lasting performance while discreetly accommodating various vertical module needs. Perfect for maintaining a clean and professional environment, this cover is a vital component for anyone looking to optimise their installation.

Compatible with PrismaSeT and PrismaSeT P frameworks for versatile installation

Constructed from robust steel, ensuring durability and longevity

Sleek matte surface finish in white (RAL 9003) for a modern appearance

Designed for cubicle installations with a width of 650 mm, providing tailored fit

Protective treatment includes electrophoresis and hot-polymerised polyester epoxy for enhanced resilience

Available in sets of one, facilitating easy integration and replacement

Lightweight design, weighing only 6.9 kg, for effortless handling

Packaged efficiently for optimal storage and transport, featuring multiple unit types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy