Schneider Electric LVS Series Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
- RS Stock No.:
- 654-043
- Mfr. Part No.:
- LVS03415
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£159.03
(exc. VAT)
£190.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.03 |
*price indicative
- RS Stock No.:
- 654-043
- Mfr. Part No.:
- LVS03415
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 245mm | |
| For Use With | Enclosure | |
| Width | 575mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 245mm | ||
For Use With Enclosure | ||
Width 575mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate provides a reliable and efficient solution specifically designed for the PrismaSeT range. This mounting plate is an essential installation accessory for cubicles measuring 650 mm in width and 400 mm in depth, facilitating the incorporation of various ComPact NSX devices. Engineered to support both horizontal installations and diverse configurations, it enables seamless integration of devices ranging from NSX100 to NSX250, ensuring optimal functionality without earth leakage protection. Moreover, the plates durable sheet steel construction, coupled with an electrophoresis treatment and hot-polymerised polyester epoxy powder finish, guarantees long-term resilience and a textured, matt white surface that blends well in various environments.
Designed for compatibility with the PrismaSeT range, ensuring versatile installation options
Accommodates drawout models without earth leakage protection, streamlining installation
Constructed from robust sheet steel for enhanced durability and longevity
Protected with electrophoresis treatment to resist corrosion and wear
Textured, matt white finish aligns with modern aesthetic preferences for clean installations
Optimally designed for horizontal installations to simplify the configuration process
Related links
- Schneider Electric LVS Series Sheet Steel Cover for Use with Enclosure x 450 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Cover for Use with Enclosure x 300 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 35 mm x 1.794 m x 524mm
