Schneider Electric LVS Series Steel Cover for Use with Enclosure x 300 mm x 575mm
- RS Stock No.:
- 655-073
- Mfr. Part No.:
- LVS04853
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£950.62
(exc. VAT)
£1,140.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £950.62 |
*price indicative
- RS Stock No.:
- 655-073
- Mfr. Part No.:
- LVS04853
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 300mm | |
| For Use With | Enclosure | |
| Width | 575mm | |
| Material | Steel | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 300mm | ||
For Use With Enclosure | ||
Width 575mm | ||
Material Steel | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Rear Connection Cover is an essential interface accessory designed for the PrismaSeT and PrismaSeT P ranges. This durable cover is crafted from high-quality steel, ensuring a robust protective layer for your electrical installations. With dimensions tailored for cubicle setups of 650 mm in width and 800 mm in depth, it seamlessly integrates with vertical fixed devices like NS630b to NS1600 and NT06 to NT16. Its elegant white finish (RAL 9003) and textured surface blend functionality with aesthetic appeal, making it ideal for professional environments. Designed to enhance safety and stability within cubicle frameworks, this accessory simplifies installation and optimises space utilisation.
Compatible with PrismaSeT and PrismaSeT P frameworks for versatile usage
Constructed from high-strength steel for long-lasting durability
Matt textured surface provides a modern finish and reduces visibility of fingerprints
Installation intended for cubicles 650 mm wide and 800 mm deep, supporting a variety of configurations
Designed to accommodate vertical fixed devices between NS630b and NS1600 and NT06 to NT16
Lightweight design at 8.42 kg simplifies handling during installation
Provides a robust protective treatment through electrophoresis and hot-polymerised polyester epoxy powder, ensuring longevity
Packaged efficiently for easy transport, with options for integration into larger installations
Related links
- Schneider Electric LVS Series Sheet Steel Cover for Use with Enclosure x 450 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
- Schneider Electric PrismaSeT P Series Steel Cover for Use with PrismaSeT P Framework 300 mm x 300 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
