Schneider Electric PrismaSeT P Series Steel Connection for Use with PrismaSeT P Cubicles 580 mm x 580 mm x 650mm
- RS Stock No.:
- 759-575
- Mfr. Part No.:
- LVS04497
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,540.94
(exc. VAT)
£1,849.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,540.94 |
*price indicative
- RS Stock No.:
- 759-575
- Mfr. Part No.:
- LVS04497
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Connection | |
| Length | 580mm | |
| For Use With | PrismaSeT P Cubicles | |
| Width | 650mm | |
| Material | Steel | |
| Height | 580mm | |
| IP Rating | IP30, IP31, IP55 | |
| Thread Size | M10 | |
| Mounting plate type | Connection | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Connection | ||
Length 580mm | ||
For Use With PrismaSeT P Cubicles | ||
Width 650mm | ||
Material Steel | ||
Height 580mm | ||
IP Rating IP30, IP31, IP55 | ||
Thread Size M10 | ||
Mounting plate type Connection | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric connection product offers efficient current distribution within PrismaSeT enclosures, ensuring reliable connectivity for Masterpact devices in a Compact cubicle design, suitable for various installation requirements.
Rated operational current of 3200 A provides robust performance
Compact design with cubicle width of 650 mm and depth options for installation flexibility
Certified to IEC 61439 standards, ensuring safety and reliability
Environmentally conscious, with packaging MADE from recycled materials
Halogen-free and PVC-free components support sustainable practices
Related links
- Schneider Electric PrismaSeT P Series Steel Connection for Use with PrismaSeT P Enclosure 580 mm x 580 mm x 650mm
- Schneider Electric Linergy Series Connection Terminal for Use with for MTZ2/NW 4P, PrismaSeT P x 580 mm x 650mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric Linergy Series Connection Terminal 600 mm x 580 mm x 580mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure for Use with Spacial SF 27 mm x 580 mm x 90
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- ABB RN Series Enclosure Accessory for Use with TriLine 110 mm x 580 mm x 110mm
