Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 350 mm x 500mm

Subtotal (1 unit)*

£259.91

(exc. VAT)

£311.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.91

*price indicative

RS Stock No.:
654-047
Mfr. Part No.:
LVS03701
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

350mm

For Use With

Enclosure

Width

500mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Schneider Electric Front plate is a premium installation accessory designed to enhance cubicle compatibility and functionality. Crafted from durable steel, this front plate features a sleek matte and textured surface finish in a classic white (RAL 9003) colour. Its vertical operating position accommodates a variety of installed devices, including the ComPact fixed motor mechanisms for NS1250, NS1600, and NS630 models. This product ensures compatibility with PrismaSeT and PrismaSeT P cubicles, providing robust support for various mounting configurations. With a versatile cut-out design and environmental considerations incorporated in its construction, it epitomises quality and efficiency in electrical installations.

Designed for compatibility with PrismaSeT and PrismaSeT P cubicles

Supports fixed motor mechanisms for NS1250, NS1600, and NS630 series

Durable steel construction ensures longevity and reliability

Matt and textured surface finishes enhance aesthetic appeal

Configured for both front and rear connection options

Vertical operating position optimises space utilisation within cubicles

Manufactured with care for environmental sustainability

Quantity per set is one, facilitating efficient ordering and inventory management

Meets standards of IEC 61439-1 and IEC 61439-2 for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy