Schneider Electric LVS Series Connection Terminal for Use with Enclosure 350 mm x 375 mm x 577mm
- RS Stock No.:
- 654-054
- Mfr. Part No.:
- LVS04484
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,681.65
(exc. VAT)
£2,017.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,681.65 |
*price indicative
- RS Stock No.:
- 654-054
- Mfr. Part No.:
- LVS04484
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Terminal | |
| Product Type | Connection Terminal | |
| Length | 375mm | |
| For Use With | Enclosure | |
| Width | 577mm | |
| Height | 350mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Terminal | ||
Product Type Connection Terminal | ||
Length 375mm | ||
For Use With Enclosure | ||
Width 577mm | ||
Height 350mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection transfer assembly in duct is designed for fixed horizontal installation within PrismaSeT P enclosures, ensuring efficient cubicle-device connections for NS1000 applications. This component elegantly integrates within a duct, accommodating wide cubicle arrangements, and supports both toggle and direct front rotary handle controls for versatile operation. Rated for an operational current of 1600 A, it features robust specifications, including a busbar cross-section of 80 x 10 mm. Made to enhance functionality, this assembly meets international standards and certifications, including IEC 61439, confirming its reliability and safety in various industrial settings.
Designed specifically for fixed horizontal NS1000 installations with 4 poles
Accommodates cubicle widths of 650 mm, facilitating straightforward integration
Compatible with ComPact NS630b to NS1000 devices, supporting flexibility in setup
Features a durable construction ensuring longevity and operational integrity
Highlights a net weight of 20.06 kg, making it manageable for installation
Package options include individual units as well as bulk packages for larger orders
Manufactured from PVC-free materials, aligning with environmental sustainability goals
Offers an 18-month contractual warranty for peace of mind
Adapts to varied operational needs with provisions for toggle or direct front control
Includes packaging made from recycled materials, promoting eco-friendly practices
Related links
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric Cable Tie Assemblies 375 mm x 577mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 450 mm x 300mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
