Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 300 mm x 350 mm x 250mm
- RS Stock No.:
- 256-215
- Mfr. Part No.:
- 226578 ZSD-H300/OA/KLP
- Brand:
- Eaton
Subtotal (1 unit)*
£16.44
(exc. VAT)
£19.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.44 |
*price indicative
- RS Stock No.:
- 256-215
- Mfr. Part No.:
- 226578 ZSD-H300/OA/KLP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 350mm | |
| For Use With | LV Switchgear | |
| Width | 250mm | |
| Material | Plastic | |
| Height | 300mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 350mm | ||
For Use With LV Switchgear | ||
Width 250mm | ||
Material Plastic | ||
Height 300mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton ZSD front plate is engineered for both functionality and aesthetics. Designed specifically for use in distribution systems, this product exemplifies precision and quality. Constructed from untreated plastic, it embodies a robust yet lightweight design, making installation effortless and efficient. The front plate not only serves as a protective barrier but also contributes to the overall sleek appearance of the metering setup.
Enhances the visual appeal of metering technologies
Lightweight design simplifies handling and installation
Ideal for both industrial and commercial applications
Provides protection to the inner components of the metering board
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 150 mm x 225 mm x 225mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 350 mm x 425mm
- Eaton Front Plate for use with Metering Board ZSD
- Eaton xEnergy Main Series Metal Busbar Accessories 41 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 350 mm x 60mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 620mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 320mm
