Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 350 mm x 425mm

Subtotal (1 unit)*

£42.06

(exc. VAT)

£50.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.06

*price indicative

RS Stock No.:
257-159
Mfr. Part No.:
284317 XSPTF0406
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

350mm

For Use With

LV Switchgear

Width

425mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is designed to deliver exceptional performance for low voltage applications. Optimally engineered for both functionality and reliability, this product features a robust steel construction and a sleek grey finish that complements various environments. Its compact dimensions make it an ideal solution for integration into various systems, while maintaining high standards of safety including an IP55 rating.

Suitable for both bottom and roof planking applications

Designed to comply with RoHS standards for environmental safety

Fitted with designated cable entry to streamline installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy