Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 425mm

Subtotal (1 unit)*

£87.33

(exc. VAT)

£104.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.33

*price indicative

RS Stock No.:
257-148
Mfr. Part No.:
284287 XSPBM0406
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

425mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is designed to provide reliable and superior performance for your low voltage systems. This robust switchgear features a compact yet spacious design suitable for installation in enclosures with dimensions of 425 x 600 mm. Engineered with safety and compliance in mind, it boasts an IP30 rating, ensuring protection against dust and larger foreign bodies.

Lightweight design promotes ease of handling and installation

Compliant with RoHS standards

Stylish grey finish blends seamlessly with various enclosure designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy