Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425mm
- RS Stock No.:
- 259-800
- Mfr. Part No.:
- 284318 XSPTF0408
- Brand:
- Eaton
Subtotal (1 unit)*
£75.03
(exc. VAT)
£90.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.03 |
*price indicative
- RS Stock No.:
- 259-800
- Mfr. Part No.:
- 284318 XSPTF0408
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | LV Switchgear | |
| Width | 425mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With LV Switchgear | ||
Width 425mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear sets a high standard for low-voltage electrical distribution. Designed for robust performance, it features a sleek, durable construction that is both reliable and efficient for various applications. With an IP55 rating, it ensures protection against dust and splashes, making it ideal for challenging environments.
Powder coated finish enhances durability and aesthetic appeal
Crafted from high quality steel for long lasting performance
Compatible with roof and bottom planking for varied applications
Conforms to RoHS standards
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 350 mm x 425mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 20 mm x 335 mm x 425mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
