Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425mm

Subtotal (1 unit)*

£94.11

(exc. VAT)

£112.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.11

*price indicative

RS Stock No.:
259-789
Mfr. Part No.:
284288 XSPBM0408
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

800mm

For Use With

LV Switchgear

Width

425mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is a sophisticated solution designed for modern low voltage applications. This product provides a robust and reliable service, ensuring optimal performance in various electrical environments. Encased in a sleek grey finish, it effortlessly integrates into diverse installations, be it in industrial or commercial settings. Engineered for enhanced safety and compliance, this switchgear guarantees peace of mind while delivering exceptional functionality.

Suitable for various enclosure configurations

Efficient bottom and roof planking compatibility

Stylish grey finish enhances the visual appeal

Developed by a leading manufacturer in electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy