Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 425mm

Subtotal (1 unit)*

£40.53

(exc. VAT)

£48.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.53

*price indicative

RS Stock No.:
259-507
Mfr. Part No.:
284302 XSPTC0406
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

425mm

Material

Steel

Height

25mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear presents an exceptional solution for low voltage management, tailored for diverse electrical applications. Designed with precision, this switchgear combines functionality with robust construction, meeting rigorous industry standards to ensure safety and reliability. Its configuration optimally accommodates installations needing reliable protection and easy maintenance.

Lightweight structure facilitates easier handling and installation

Designed to support roof and bottom planking for versatile applications

Surface finishing provides resistance against wear and tear

Available in a neutral grey colour to suit various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy