Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- RS Stock No.:
- 653-818
- Mfr. Part No.:
- LVS04173
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£287.66
(exc. VAT)
£345.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.66 |
*price indicative
- RS Stock No.:
- 653-818
- Mfr. Part No.:
- LVS04173
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 1.4m | |
| For Use With | Enclosure | |
| Width | 32mm | |
| Height | 5mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 1.4m | ||
For Use With Enclosure | ||
Width 32mm | ||
Height 5mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar is expertly designed to deliver reliable electrical distribution within various enclosures. This high-performance flat bar busbar is ideal for use in PrismaSeT G and P enclosures, making it a versatile solution for your electrical infrastructure needs. With a rated operational current of 400 A at 35 °C, it ensures efficient power transmission while adhering to the IEC 61439-1 and IEC 61439-2 standards. Its robust build and natural colour allow for seamless integration into any cubicle or duct system, providing both functionality and aesthetic appeal. The Linergy BS busbar enhances system performance while contributing to Schneiders commitment to sustainability and minimal environmental impact.
Designed for vertical installation, optimising space in various enclosures
Rated short-time withstand current of 20 kA for enhanced safety and reliability
Constructed from high-quality materials for prolonged usage and durability
Cross-section of 32 x 5 mm for efficient power distribution
Includes M6 threaded holes for secure connections, allowing for a connection pitch of 25 mm
Net weight of 8 kg ensures stability whilst remaining manageable for installation
Packaging made with recycled cardboard, supporting environmental sustainability
Compliant with the EU RoHS Directive and REACh regulations, ensuring environmental safety
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric PrismaSeT S Series Metal Door for Use with PrismaSeT 1.4 m x 48.4 mm x 248mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
