Schneider Electric PrismaSeT S Series Metal Door for Use with PrismaSeT 1.4 m x 48.4 mm x 248mm
- RS Stock No.:
- 346-967
- Mfr. Part No.:
- LVSSDD8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£290.90
(exc. VAT)
£349.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.90 |
*price indicative
- RS Stock No.:
- 346-967
- Mfr. Part No.:
- LVSSDD8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 48.4mm | |
| For Use With | PrismaSeT | |
| Width | 248mm | |
| Material | Metal | |
| Height | 1.4m | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | PrismaSeT S | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 48.4mm | ||
For Use With PrismaSeT | ||
Width 248mm | ||
Material Metal | ||
Height 1.4m | ||
Colour White | ||
IP Rating IP40 | ||
Series PrismaSeT S | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric door is an accessory categorized as an enclosure accessory, compatible with the PrismaSeT S range. It is designed for surface mounting on enclosures and is intended for use in ducts. The door is plain and requires the specification of a key number.
Metal enclosure
White colour
IP40 rated
Related links
- Schneider Electric PrismaSeT S Series Metal Door for Use with Enclosure x 796 mm x 568mm
- Schneider Electric PrismaSeT S Series Metal Door for Use with Enclosure x 1.096 m x 568mm
- Schneider Electric PrismaSeT S Series Metal Door for Use with Enclosure x 946 mm x 568mm
- Georg Fischer ABS Pipe 4.7 mm Wall Thickness
- Schneider Electric PrismaSeT S Series Lockable Metal Black RAL 9003 Opaque 248mm W 48 mm L for Use
- RS PRO Black Impact Protector 448 mm x 248mm
- Tork Plastic Red Wall Wall Mount Paper Towel Dispenser, 232 mm x 356 mm x 248mm
- Schneider Electric PrismaSeT S Series Glass Transparent Door for Use with Enclosure x 1.096 m x 568mm
