Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- RS Stock No.:
- 654-898
- Mfr. Part No.:
- LVS04163
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£237.21
(exc. VAT)
£284.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.21 |
*price indicative
- RS Stock No.:
- 654-898
- Mfr. Part No.:
- LVS04163
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Enclosure | |
| Width | 32mm | |
| Height | 5mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Enclosure | ||
Width 32mm | ||
Height 5mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar system designed for efficient power distribution in various electrical setups. This innovative product is part of the Linergy range, tailored for compatibility with PrismaSeT enclosures, enhancing connectivity in both vertical and horizontal installations. With a rated operational current of 400 A at 35 °C, it ensures reliable performance for demanding applications. The busbar's flat design simplifies installation in cubicle, floor-standing, and wall-mounted enclosures, while its robust construction meets stringent IEC standards, certifying its durability and operational safety. This solution represents a vital component for enhancing electrical efficiency in modern installations.
Designed with a flat bar profile for easy integration into electrical systems
Compatible with PrismaSeT G and P enclosures, enabling versatile applications
Constructed to handle a rated operational current of 400 A, ensuring dependable performance
Offers a short-time withstand current rating of 20 kA, accommodating high-impact electrical demands
Includes M6 threaded hole connections for simple, secure fittings
Complies with IEC 61439-1 and IEC 61439-2 standards, ensuring safety and reliability
Packaged in units of 1 for easy inventory management, with bulk options available
Manufactured in France, reflecting high-quality craftsmanship and standards
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1.75 m x 300mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1.25 m x 300mm
