Schneider Electric PanelSeT Series Steel Door for Use with Enclosure x 1.4 m x 1m

Subtotal (1 unit)*

£938.06

(exc. VAT)

£1,125.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£938.06

*price indicative

RS Stock No.:
654-418
Mfr. Part No.:
NSYSMD14102D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Door

Length

1.4m

For Use With

Enclosure

Width

1m

Material

Steel

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric PanelSet SM double plain door is designed for multi-purpose use in electrical enclosures with nominal dimensions H1400 x W1000 mm. Constructed from sheet steel, this door offers excellent protection and longevity. It features a 4-point locking bar system and reversible door opening for convenient access. Compatible with PanelSeT SF and SM ranges, this door provides a robust and secure solution for enclosure front access.

Durable epoxy polyester powder coating

Blocking system included to secure doors when closed

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy