nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.4 m x 1.4 m x 1m

Subtotal (1 unit)*

£153.78

(exc. VAT)

£184.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.78

*price indicative

RS Stock No.:
269-8714
Mfr. Part No.:
AMP14100
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

1.4m

For Use With

Enclosures

Width

1m

Material

Galvanised Steel

Height

1.4m

Mounting plate type

Wall

Series

AMP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted. Steel mounting plate for wall mounted enclosures. All sizes from 800 mm and above are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.

Fast machining and mounting of components

Material Galvanized steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy