nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1 m x 1 m x 1.2m
- RS Stock No.:
- 269-8711
- Mfr. Part No.:
- AMP10120
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£130.60
(exc. VAT)
£156.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.60 |
*price indicative
- RS Stock No.:
- 269-8711
- Mfr. Part No.:
- AMP10120
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 1m | |
| For Use With | Enclosures | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| Mounting plate type | Wall | |
| Series | AMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 1m | ||
For Use With Enclosures | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1m | ||
Mounting plate type Wall | ||
Series AMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted. Steel mounting plate for wall mounted enclosures. All sizes from 800 mm and above are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.
Fast machining and mounting of components
Material Galvanized steel
Related links
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.2 m x 1.2 m x 1.2m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1 m x 1 m x 600mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1 m x 1 m x 1m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 800 mm x 800 mm x 1.2m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.4 m x 1.4 m x 1m
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.2 m x 1.2 m x 800mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.2 m x 1.2 m x 600mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1.2 m x 1.2 m x 1m
