Schneider Electric NSY Series Polyester Mounting Plate for Use with Enclosures 230 mm x 230 mm x 140mm
- RS Stock No.:
- 781-803
- Mfr. Part No.:
- NSYPMA1827G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6.53
(exc. VAT)
£7.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.53 |
*price indicative
- RS Stock No.:
- 781-803
- Mfr. Part No.:
- NSYPMA1827G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 230mm | |
| For Use With | Enclosures | |
| Width | 140mm | |
| Material | Polyester | |
| Height | 230mm | |
| Colour | Grey | |
| Thread Size | M6 | |
| Mounting plate type | Plain | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 230mm | ||
For Use With Enclosures | ||
Width 140mm | ||
Material Polyester | ||
Height 230mm | ||
Colour Grey | ||
Thread Size M6 | ||
Mounting plate type Plain | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Insulating polyester mounting plate is designed to provide a secure and Durable base for equipment inside pls enclosures. MADE from insulating polyester, it ensures electrical safety and reliability while maintaining a lightweight structure. with dimensions of 18x27 cm, it offers a practical solution for mounting components in industrial applications.
Offers compatibility with pls box enclosures
Provides dimensions of 18x27 cm
Ensures lightweight yet Durable design
Supports secure mounting of electrical components
Delivers resistance to environmental conditions
Related links
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm
- Schneider Electric NSY Series Steel Fixing Support for Use with Enclosure 60 mm x 230 mm x 571mm
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.244m
