Schneider Electric LVS Series Front Plate for Use with Enclosure
- RS Stock No.:
- 654-904
- Mfr. Part No.:
- LVS04861
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£595.00
(exc. VAT)
£714.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £595.00 |
*price indicative
- RS Stock No.:
- 654-904
- Mfr. Part No.:
- LVS04861
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front Connection Cover is designed to enhance the functionality and aesthetic of the PrismaSeT P range. This high-quality accessory provides a sleek and robust covering option for cubicle installations, ensuring a professional finish while maintaining easy access to internal components. Its compatibility with the PrismaSeT framework makes it an excellent choice for buildings requiring structured electrical layouts. Crafted with precision, this front connection cover is not only functional but also offers a stylish white colour (RAL 9003) and a textured surface finish that blends seamlessly with modern environments. The durable materials used in its design, including electrophoresis treatment, ensure longevity and reliability in demanding settings.
Crafted to fit the PrismaSeT and PrismaSeT P frameworks
Net weight of 9.26 kg ensures stability once installed
Designed with a textured surface and matt finish for a modern aesthetic
Utilises electrophoresis treatment for enhanced durability and corrosion resistance
Dimensions of individual packaging make it easy to store and handle
PVC free materials align with sustainability standards
Covered by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 573mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 600 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 110 mm x 50mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 500 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm x 750mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 40 mm x 60 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 400 mm x 2 m x 800mm
