Schneider Electric LVS Series Front Plate for Use with Enclosure x 110 mm x 50mm

Subtotal (1 unit)*

£632.55

(exc. VAT)

£759.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£632.55

*price indicative

RS Stock No.:
654-902
Mfr. Part No.:
LVS04712
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

110mm

For Use With

Enclosure

Width

50mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Connection solution specifically designed for cubicle installations. It supports 4-pole connections, ensuring reliable performance for a variety of applications. Engineered to meet IEC 61439 standards, this product excels in facilitating seamless integration with ComPact and Masterpact devices. The thoughtful design accommodates installations within cubicles with widths of 650 mm and depths of 400 mm, making it a versatile option for various setups. With a rated operational current of 1250 A, the prismaSeT P is built for durability and optimum functionality, reinforcing its position as a trusted component in electrical distribution systems.

Constructed to comply with IEC 61439-2 and IEC 61439-1 standards for enhanced safety

Supports both drawout and fixed installation options for increased flexibility

Compatible with a range of ComPact devices, ensuring versatile applications

Natural colour finish blends well with various installation environments

Compact dimensions (110 mm height and 50 mm width) facilitate easy integration in limited spaces

Weighs only 3.76 kg, allowing for easier handling and installation

Environmental considerations include packaging made from recycled materials

Designed with a warranty period of 18 months to ensure long-term reliability and customer satisfaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy