Schneider Electric LVS Series Mounting Plate for Use with Enclosure x 590 mm x 250mm
- RS Stock No.:
- 654-177
- Mfr. Part No.:
- LVS03560
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£224.31
(exc. VAT)
£269.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £224.31 |
*price indicative
- RS Stock No.:
- 654-177
- Mfr. Part No.:
- LVS03560
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 590mm | |
| For Use With | Enclosure | |
| Width | 250mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 590mm | ||
For Use With Enclosure | ||
Width 250mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate, part of the PrismaSeT P range, serves as an essential installation accessory designed for FuPacT GS 63-160A switches with both 3P and 4P configurations. It facilitates horizontal installation within cubicles measuring 650 mm in width and 400 mm in depth. With its robust construction made to fit seamlessly into the PrismaSeT installation framework, this mounting plate supports devices fixed with an extended rotary handle, ensuring stability and reliability. Constructed with electrophoresis treatment and hot-polymerised polyester epoxy powder, it promises durability while maintaining an aesthetic appeal with a smooth, matt white finish.
Designed specifically for the PrismaSeT P range to ensure compatibility and seamless integration
Accommodates FuPacT GS 63-160A with both 3P and 4P configurations, enhancing flexibility
Perfect for horizontal installations, making it suitable for various setups and configurations
Constructed with high-quality protective treatment for enhanced longevity and corrosion resistance
Smooth matt surface finish in white (RAL 9001) blends effortlessly with modern aesthetics
Supports multiple device configurations, allowing for tailored installations based on specific needs
Lightweight design at just 2.05 kg ensures easier handling and installation without compromising sturdiness
Related links
- Schneider Electric LVS Series Sheet Steel Handle for Use with Enclosure 590 mm x 50 mm x 395mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 590 mm x 590 mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 245 mm x 575mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 30 mm x 328mm
