Schneider Electric LVS Series Steel Handle for Use with Enclosure 590 mm x 50 mm x 395mm
- RS Stock No.:
- 653-931
- Mfr. Part No.:
- LVS08714
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£262.51
(exc. VAT)
£315.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.51 |
*price indicative
- RS Stock No.:
- 653-931
- Mfr. Part No.:
- LVS08714
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Handle | |
| Length | 50mm | |
| For Use With | Enclosure | |
| Width | 395mm | |
| Material | Steel | |
| Height | 590mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Handle | ||
Length 50mm | ||
For Use With Enclosure | ||
Width 395mm | ||
Material Steel | ||
Height 590mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Handling base end-piece is an essential accessory designed to enhance the stability and support of PrismaSeT framework installations. Engineered from durable steel, this component provides reliable structural integrity, ensuring that your configurations remain robust and secure. Ideal for cubicle setups, it facilitates effective handling while maintaining a sleek aesthetic with its natural colour finish. With a compact height of 50 mm and dimensions that complement the overall setup, this product plays a crucial role in the efficient assembly and functionality of electrical enclosures.
Made from high-quality steel for durability and strength
Specifically designed for compatibility with PrismaSeT P framework
Provides a secure handling base for added stability during installation
Includes mounting hardware for straightforward installation
Compact dimensions enable easy integration into existing setups
Comes in a natural colour for a clean and professional look
Offered in sets of two for convenience and greater value
Related links
- Schneider Electric LVS Series Mounting Plate for Use with Enclosure x 590 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Panel for Use with Enclosure 850 mm x 250mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 365 mm x 235 mm x 550mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 150 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
