Schneider Electric LVS Series Front Plate for Use with Enclosure, 2000 x 800 x 400mm

Subtotal (1 unit)*

£461.29

(exc. VAT)

£553.55

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£461.29

*price indicative

RS Stock No.:
653-826
Mfr. Part No.:
LVS08408
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Front Plate

Length

2m

For Use With

Enclosure

Width

800mm

Dimensions

2000 x 800 x 400mm

Series

LVS

COO (Country of Origin):
FR
The Schneider Electric Framework is a robust and versatile solution designed for modern cubicle applications. With a width of 800 mm and depth of 400 mm, this framework is ideal for system compatibility and integrates seamlessly with PrismaSet cubicles. It allows for flexible configurations, including side-by-side or back-to-back combinations. The structure is built to last, featuring a net weight of 18.94 kg and finished with a matt, textured surface for enhanced aesthetics and durability. It incorporates protective treatments to withstand environmental challenges while showcasing an elegant white (RAL 9003) finish. This framework not only meets the IEC 62208 standards but also ensures easy assembly with provided mounting hardware and cross-pieces, making it an essential component for efficient electrical installations.

Designed for compatibility with PrismaSet cubicles, enhancing system integration
Features four cross-pieces and a side-by-side combination kit for versatile configurations
Constructed with a protective electrophoresis treatment and hot-polymerised polyester epoxy powder
Compliant with IEC 62208 standards, ensuring reliable performance
Lightweight design with a net weight of 18.94 kg for easy handling
Available in sleek white (RAL 9003) for a modern aesthetic
Two frame option allows for back-to-back assembly, maximising space efficiency
Packaging is made with recycled cardboard and is free from single-use plastics, supporting sustainability

Related links