Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400 mm x 800mm,

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£238.29

(exc. VAT)

£285.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£238.29
5 +£223.99

*price indicative

RS Stock No.:
924-280
Mfr. Part No.:
NSYHPF2B3M84
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Partition

Accessory Type

Enclosure Accessory

Length

400mm

For Use With

PanelSeT SFM

Width

800mm

Material

Galvanised Steel

Height

2m

Colour

Galvanised

Series

PanelSeT

Standards/Approvals

RoHS

Product Condition

Repacked

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Horizontal partition designed for compartmentalised applications, optimising space within enclosures while ensuring structural integrity and accessibility for maintenance.

Constructed from galvanised steel for durability and resistance

Nominal dimensions of 800 mm in width and 400 mm in depth

Includes a fixing element and one partition panel for easy installation

Packaged in a unit type with 1 piece per set for convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy