Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 800mm,
- RS Stock No.:
- 924-281
- Mfr. Part No.:
- NSYHPF2B3M85
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£259.31
(exc. VAT)
£311.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.31 |
*price indicative
- RS Stock No.:
- 924-281
- Mfr. Part No.:
- NSYHPF2B3M85
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Partition | |
| Accessory Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | PanelSeT SFM | |
| Width | 800mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Colour | Galvanised | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Partition | ||
Accessory Type Enclosure Accessory | ||
Length 500mm | ||
For Use With PanelSeT SFM | ||
Width 800mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Colour Galvanised | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal partition enhances compartmentalised application in enclosures, ensuring effective cubicle partitioning while providing a robust barrier for electrical installations.
Constructed from galvanised steel for durability
Nominal dimensions of 800 mm in width and 500 mm in depth
Includes a set of one partition panel and necessary fixing elements
Compatible with PanelSeT SFM range for seamless integration
Packaged in units of one for easy handling and transport
Minimal packaging footprint to reduce environmental impact
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 500 mm x 600mm,
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400 mm x 800mm,
- Schneider Electric PanelSeT Series Galvanised Steel Enclosure Accessory for Use with PanelSeT SFM 2 m x 400mm, Repacked
- Schneider Electric PanelSeT Series Galvanised Steel Cable Management Accessory for Use with PanelSeT SFN 30 mm x 500 mm
- Schneider Electric NSYM Series Grey Galvanised Steel Rear 450mm W for Use with PanelSeT SFM
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 500 mm x 800mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Horizontal Busbar Barrier for Use with Spacial SFM 55 mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
