Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm x 750mm

Subtotal (1 unit)*

£102.25

(exc. VAT)

£122.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.25

*price indicative

RS Stock No.:
654-042
Mfr. Part No.:
LVS03301
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

200mm

For Use With

Enclosure

Width

750mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Front plate provides a robust solution for controlling various EasyPact and ComPact devices. Designed to accommodate horizontal installation, this accessory ensures seamless integration with PrismaSeT enclosures. It features compatibility with a wide range of devices, including EasyPact fixed models and ComPact units, ensuring effective management of switchboard operations. Crafted from high-quality materials, the front plate is not only functional but also visually appealing with a textured, matt white finish. Its precise cut-out design facilitates easy handling and user interaction, making it an ideal choice for professionals seeking reliability in electrical management.

Compatibility with a wide range of EasyPact and ComPact devices

Horizontal installation designed for seamless integration with PrismaSeT enclosures

Textured, matt finish enhances visual appeal while ensuring durability

Robust construction supports effective management of switchboard operations

Precise cut-out design optimises user interaction and handling

Constructed with halogen-free and PVC-free materials for enhanced safety

Direct connection facilitates quick and efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy