Schneider Electric LVS Series Stainless Steel Mounting Plate for Use with Enclosure 16 mm x 197 mm x 570mm

Subtotal (1 unit)*

£282.03

(exc. VAT)

£338.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.03

*price indicative

RS Stock No.:
654-891
Mfr. Part No.:
LVS03424
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

197mm

For Use With

Enclosure

Width

570mm

Material

Stainless Steel

Height

16mm

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
SK
The Schneider Electric Mounting plate is expertly designed for use with the PrismaSeT P range of TransferPacT products. This dedicated mounting plate accommodates 63A configurations and supports vertical installation for up to 4 poles. Ideal for cubicles with widths of 650mm and depths of 400mm, it provides a reliable solution for securing terminal blocks with integrated earth leakage protection. Its stainless steel construction ensures durability, while the design allows for efficient cable entry from the top and bottom. This mounting plate strikes the perfect balance between functionality and mechanical robustness, making it suitable for a range of installation environments.

Designed for 63A PrismaSeT P products, ensuring compatibility with key components

Accommodates vertical installations for 2P, 3P, or 4P terminal blocks

Optimised for cubicle widths of 650mm +150mm and depth of 400mm

Stainless steel mounting holes enhance durability and longevity

Flexible cable entry options allow for top and bottom access, simplifying installation

Conforms to IEC 61439-2, ensuring high safety standards

IP31 rating provides dependable protection against dust and water ingress

IK10 mechanical robustness ensures protection against impact, extending product lifespan

Compact dimensions support easy integration into existing electrical frameworks

Single kit packaging optimises logistics and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy